RF Antennas

Results: 2
Manufacturer
Adam TechTE Connectivity Linx
Series
-W63WSx
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)Wide Band
Frequency (Center/Band)
2.4425GHz, 5.5GHz, 6.525GHz2.45GHz, 5.35GHz
Frequency Range
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz
Antenna Type
Blade, TiltWhip, Tilt
Number of Bands
23
VSWR
1.51.92
Return Loss
-10dB-
Gain
2dBi2.1dBi, 4.7dBi, 4.8dBi
Power - Max
1 W30 W
Termination
RP-SMARP-SMA Male
Height (Max)
4.252" (108.00mm)5.256" (133.50mm)
Applications
Wi-FiWLAN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT-DK-DB1DI-2AB(C)-
ANT-DK-DB1DI-2AB(C)-
RF ANT 2.45/5.35GHZ WHIP CONN MT
Adam Tech
371
In Stock
1 : ¥36.90000
Bag
-
Bag
Active
WiFi
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.45GHz, 5.35GHz
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz
Whip, Tilt
2
1.92
-10dB
2dBi
1 W
-
RP-SMA
-
Connector Mount
4.252" (108.00mm)
WLAN
ANT-W63WS2-RPS
ANT-W63WS2-RPS
RF ANTENNA WIFI 6/WIFI 6E 2.4GHZ
TE Connectivity Linx
512
In Stock
1 : ¥100.82000
Bag
Bag
Active
WiFi
Wide Band
2.4425GHz, 5.5GHz, 6.525GHz
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Blade, Tilt
3
1.5
-
2.1dBi, 4.7dBi, 4.8dBi
30 W
-
RP-SMA Male
-
Connector Mount
5.256" (133.50mm)
Wi-Fi
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.