AECP0401G4ZS-3000S | |
---|---|
DigiKey Part Number | 535-AECP0401G4ZS-3000S-ND |
Manufacturer | |
Manufacturer Product Number | AECP0401G4ZS-3000S |
Description | RF ANT 1561/1575/1602MHZ MOD SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5815GHz Beidou, Galileo, GLONASS, GNSS, GPS Puck RF Antenna 1.561GHz ~ 1.602GHz 5dBic SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5815GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 5dBic | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.598" (15.20mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.86000 | ¥163.86 |
10 | ¥119.06300 | ¥1,190.63 |
25 | ¥107.57080 | ¥2,689.27 |
100 | ¥94.74270 | ¥9,474.27 |
250 | ¥88.53696 | ¥22,134.24 |
500 | ¥85.68676 | ¥42,843.38 |