BMLPVMB/LTE | |
---|---|
DigiKey Part Number | 3299-BMLPVMB/LTE-ND |
Manufacturer | |
Manufacturer Product Number | BMLPVMB/LTE |
Description | RF ANT 780MHZ/2.205MHZ OMNI NMO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 780MHz, 2.205GHz 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Omni-Directional RF Antenna 600MHz ~ 960MHz, 1.71GHz ~ 2.7GHz 3dBi NMO NMO Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 780MHz, 2.205GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Omni-Directional | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | 9.54dB | |
Gain | 3dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP66 | |
Mounting Type | NMO Mount | |
Height (Max) | 35.039" (890.00mm) | |
Applications | 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.26000 | ¥321.26 |
10 | ¥299.68500 | ¥2,996.85 |
25 | ¥287.12360 | ¥7,178.09 |
100 | ¥260.20520 | ¥26,020.52 |
250 | ¥251.23304 | ¥62,808.26 |