RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,326 In Stock | 1 : ¥36.30000 Bulk | - | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 2 | - | 2dBi | - | - | SMA Male | - | Connector Mount | 4.274" (108.55mm) | Bluetooth, Wi-Fi, WLAN, Zigbee™ | ||
748 In Stock | 1 : ¥39.28000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 433MHz | 430MHz ~ 435MHz | Whip, Tilt | 1 | 1.5 | - | -4dBi | 5 W | - | SMA Male | IP40 | Connector Mount | 4.252" (108.00mm) | ISM |