RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,602 In Stock | 1 : ¥12.41000 Bulk | Bulk | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | PCB Trace | 1 | - | - | 2dBi | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Surface Mount | 0.032" (0.81mm) | Bluetooth, Wi-Fi | |||
1,649 In Stock | 1 : ¥23.38000 Bulk | Bulk | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.48GHz | Flex Notch | 1 | 2.5 | -1.5dB | 2dBi | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 1.260" (32.00mm) | - | |||
2,163 In Stock | 1 : ¥28.99000 Bulk | Bulk | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.48GHz | FlexPIFA | 1 | 2 | - | 2dBi | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.098" (2.50mm) | - | |||
4,045 In Stock | 1 : ¥31.88000 Bulk | - | Bulk | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | FlexPIFA | 1 | 2 | - | 2dBi | Cable - 100mm | MHF4L | - | Adhesive | 0.098" (2.50mm) | - | ||
189 In Stock | 1 : ¥22.61000 Bulk | - | Bulk | Active | - | UHF (2GHz ~ 3GHz) | 2.44GHz | 2.4GHz ~ 2.48GHz | FlexPIFA | 1 | 3 | - | 2dBi | Cable - 100mm | IPEX MHF4L | - | Surface Mount | 0.098" (2.50mm) | General Purpose |