RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,006 In Stock | 1 : ¥13.94000 Cut Tape (CT) 3,000 : ¥5.93223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.483GHz | Chip | 1 | - | -8dB | 1.1dBi | - | - | Solder | - | Surface Mount | 0.043" (1.10mm) | Bluetooth | ||
10,870 In Stock | 1 : ¥26.01000 Cut Tape (CT) 1,000 : ¥17.29470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular, Navigation | Wide Band | 829MHz, 1.575GHz, 1.9GHz, 2.5GHz | 698MHz ~ 960MHz, 1.43GHz ~ 1.66GHz, 1.69GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz | Flat Bar | 4 | 3 | -6dB | 1.5dBi, 2dBi, 5.5dBi, 5dBi | 5 W | - | Solder | - | Surface Mount | 0.118" (3.00mm) | GPS, LTE | |||
22,322 In Stock | 1 : ¥9.35000 Cut Tape (CT) 3,000 : ¥5.56181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.483GHz | Chip | 1 | - | -8dB | 1.3dBi | - | - | Solder | - | Surface Mount | 0.043" (1.10mm) | Bluetooth, WLAN, Zigbee™ |