RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,528 In Stock | 1 : ¥20.15000 Bulk | Bulk | Active | Cellular, WiFi | Wide Band | 892MHz, 1.9GHz, 4.5GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3GHZ ~ 6GHz | Flat Patch | 3 | - | -6dB | 4.2dB | - | U.FL (UMCC), IPEX MHF1 | - | Adhesive | - | WLAN | |||
618 In Stock | 1 : ¥36.64000 Bulk | - | Bulk | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 892MHz, 1.9GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Flat Patch | 2 | 2.2 | -12dB | 4dBi | - | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.006" (0.15mm) | GSM, WCDMA |