RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,630 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.585GHz | 1.56GHz ~ 1.61GHz | Flat Patch | 1 | - | -10dB | 0.3dBi | 3 W | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | - | Beidou, Galileo, GLONASS, GPS | |||
3,212 In Stock | 1 : ¥59.51000 Bag | Bag | Active | WiFi | Wide Band | 2.4GHz, 5GHz, 6GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Rigid Patch | 3 | 1.8, 2.1, 1.6 | -10.9dB, -9dB, -12.7dB | 3.7dBi, 6.1dBi, 5.9dBi | 5 W | Cable - 100mm | MHF4 | - | Adhesive | 0.051" (1.30mm) | 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee |