RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
960 In Stock | 1 : ¥93.83000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.585GHz | 1.561GHz ~ 1.61GHz | Whip, Tilt | 1 | - | -10dB | 4.39dBi | 10 W | - | SMA Male | - | Connector Mount | 2.835" (72.00mm) | Beidou, GLONASS, GPS | ||
153 In Stock | 1 : ¥53.77000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.559GHz, 1.575GHz, 1.602GHz | - | Whip, Tilt | 3 | 1.1, 1.2 | -22.7dB, -27.8dB, -23dB | 4.3dBi, 4.1dBi, 4.4dBi | 5 W | - | SMA Male | - | Connector Mount | 4.291" (109.00mm) | Beidou, Galileo, GLONASS, GPS |