RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,136 In Stock | 1 : ¥22.02000 Cut Tape (CT) 500 : ¥13.03892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular | Wide Band | 750MHz, 892MHz, 1.9GHz, 2.335GHz | 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.7GHz ~ 2.1GHz, 1.71GHz ~ 2.69GHz | Ceramic Patch | 4 | - | 3.5dB, 4.5dB | 2dBi | 3 W | - | Solder | - | Surface Mount | 0.059" (1.50mm) | LTE | ||
3,706 In Stock | 1 : ¥38.34000 Cut Tape (CT) 1,000 : ¥16.23659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular | Wide Band | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Chip | 7 | - | -7dB, -6dB | -0.21dBi, 0.77dBi, 0.61dBi, 3.05dBi, 2.92dBi, 3.17dBi, 3.72dBi | 5 W | - | Solder | - | Surface Mount | 0.118" (3.00mm) | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA |