RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : ¥733.85000 Bag | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.202GHz, 1.207GHz, 1.228GHz, 1.246GHz, 1.248GHz, 1.561GHz, 1.575GHz, 1.601GHz, 1.602GHz | - | Module | 10 | 1.2, 1.3, 1.4, 1.5, 1.6 | -12.4dB, -13.8dB, -15.7dB, -18.4dB, -21.8dB | 29.8dBi, 31.5dBi, 31.5dBi, 31dBi, 23.3dBi, 23.3dBi, 30.7dBi, 31.7dBi, 30.6dBi, 30.6dBi | Cable - 3m, LNA | SMA Male | IP67 | Magnetic | 0.866" (22.00mm) | Beidou, Galileo, GLONASS, GNSS, GPS | |||
10 In Stock | 1 : ¥1,441.10000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.232GHz, 1.587GHz | 1.164GHz ~ 1.3GHz, 1.559GHz ~ 1.615GHz | Module | 2 | 2 | - | 38dBi | LNA | TNC-K | - | Screw | 2.362" (60.00mm) | Beidou, Galileo, GLONASS, GPS |