RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Grade | Qualification | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥87.02000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.1765GHz, 1.57542GHz, 1.602GHz | - | Ceramic Patch | 3 | - | -10dB | -0.8dBi, 3.1dBi, 2dBi | - | Pin | - | - | - | Adhesive | 0.197" (5.00mm) | Galileo, GLONASS, GPS | ||
16 In Stock | 1 : ¥104.51000 Bag | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.575GHz | - | Flat Patch | 2 | - | -10dB | 3dBi, 5dBi | LNA | Solder | - | - | - | Adhesive | 0.183" (4.66mm) | Beidou, Galileo, GNSS, GPS, QZSS | |||
14 In Stock | 1 : ¥139.32000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.575GHz, 1.602GHz | - | Ceramic Patch | 3 | - | -10dB | -8dBi, 0.6dBi, 1.3dBi | Cable - 95mm, LNA | - | - | - | - | Adhesive | 0.344" (8.75mm) | GLONASS, GPS | ||
7 In Stock | 1 : ¥156.73000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.575GHz, 1.602GHz | - | Ceramic Patch | 3 | - | -10dB | 2.7dBi, 4.8dBi, 3.9dB | Cable - 83.5mm, LNA | IPEX | - | - | - | Adhesive | 0.423" (10.75mm) | GLONASS, GPS | ||
10 In Stock | 1 : ¥160.01000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.575GHz | - | Ceramic Patch | 2 | - | -10dB | 5.4dBi | - | - | - | - | - | - | 0.236" (6.00mm) | BDS, Galileo, GPS, IRNSS, QZSS | ||
6 In Stock | 1 : ¥296.87000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.575GHz | - | Ceramic Patch | 2 | - | -10dB | 2.6dBi, 4.6dBi | Cable - 74mm, LNA | IPEX, MHF | - | - | - | Surface Mount | 0.476" (12.10mm) | GPS |