RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
224 In Stock | 1 : ¥187.28000 Bulk | Bulk | Active | 802.15.4, Bluetooth, WiFi | Wide Band | 2.4GHz, 5.4GHz | 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.8GHz | Puck | 2 | 2 | - | 5dBi | - | - | RP-SMA Male | IP65 | Panel Mount | 0.866" (22.00mm) | Bluetooth, WLAN, Zigbee™ | |||
17 In Stock | 1 : ¥420.05000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Dome | 2 | 3 | -5dB | 3.5dBi, 1.6dBi | 5 W | - | RP-SMA Male | IP69K | Panel Mount | 0.772" (19.60mm) | Bluetooth, WLAN, Zigbee™ |