ANT8010LL05R1516A

DigiKey Part Number
311-4601-2-ND - Tape & Reel (TR)
311-4601-1-ND - Cut Tape (CT)
311-4601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT8010LL05R1516A
Description
RF ANT 1.575GHZ/1.602GHZ CHIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.575GHz, 1.602GHz Galileo, GLONASS, GPS Chip RF Antenna 1.53dBi, 1.69dBi Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT8010LL05R1516A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
-
Antenna Type
Chip
Number of Bands
2
VSWR
-
Return Loss
10dB
Gain
1.53dBi, 1.69dBi
Power - Max
1 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
Galileo, GLONASS, GPS
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.30900¥33.09
25¥3.03120¥75.78
100¥2.25520¥225.52
250¥2.04392¥510.98
500¥1.69154¥845.77
1,000¥1.26866¥1,268.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87229¥2,616.87
Manufacturers Standard Package