RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,227 In Stock | 1 : ¥15.64000 Bag | - | Bag | Not For New Designs | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Whip, Right Angle | 2 | 2, 3 | - | 1.8dBi | - | - | SMA Male | IP65 | Connector Mount | 1.969" (50.00mm) | Wi-Fi | ||
463 In Stock | 1 : ¥104.31000 Bag | Bag | Active | WiFi | Wide Band | 2.4GHz, 5GHz, 6GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Blade, Tilt | 3 | 2.3, 1.7, 2.3 | -8.1dB, -11.7dB, -8.1dB | 7.7dBi, 5.8dBi, 4.7dBi | 5 W | - | RP-SMA Male | - | Connector Mount | 3.366" (85.50mm) | 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee | |||
241 In Stock | 1 : ¥31.28000 Bag | - | Bag | Active | 802.15.4, Bluetooth, WiFi | Wide Band | 2.442GHz, 5.375GHz, 6.562GHz | 2.4GHz ~ 2.485GHz, 4.9GHz ~ 5.85GHz, 6GHz ~ 7.125GHz | Whip, Right Angle | 3 | 2 | - | 2.8dBi, 4.9dBi, 5.5dBi | - | - | SMA Male | - | Connector Mount | 2.283" (58.00mm) | WLAN, Zigbee™ | ||
49 In Stock | 1 : ¥62.82000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | Wide Band | 2.44GHz, 5.5GHz, 6.525GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Whip, Right Angle | 3 | 2.2, 2.7 | - | 7.7dBi, 5.4dBi, 6dBi | 5 W | - | SMA Male | - | Connector Mount | 2.126" (54.00mm) | Bluetooth, Wi-Fi, WLAN, Zigbee™ |