RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,254 In Stock | 1 : ¥17.68000 Cut Tape (CT) 2,500 : ¥8.11397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, Cellular, Navigation, WiFi | Ultra Wide Band | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz, 3.5GHz, 3.7GHz | 824MHz ~ 5.875GHz | Chip | 14 | 3 | - | 1.9dBi | - | - | Solder | - | Surface Mount | 0.094" (2.40mm) | BT, DCS, GNSS, GSM, LTE, PCS, UMTS, WiFi DB | |||
3,212 In Stock | 1 : ¥59.51000 Bag | Bag | Active | WiFi | Wide Band | 2.4GHz, 5GHz, 6GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Rigid Patch | 3 | 1.8, 2.1, 1.6 | -10.9dB, -9dB, -12.7dB | 3.7dBi, 6.1dBi, 5.9dBi | 5 W | Cable - 100mm | MHF4 | - | Adhesive | 0.051" (1.30mm) | 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee | |||
34,161 In Stock | 1 : ¥116.33000 Cut Tape (CT) 6,000 : ¥23.15179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.561GHz, 1.575GHz, 1.602GHz | 1.598GHz ~ 1.608GHz | Chip | 3 | 2 | -25dB | 3.2dBi, 2.6dBi, 2.8dBi | - | - | Solder | - | Surface Mount | 0.020" (0.50mm) | Beidou, GLONASS, GPS |