RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,186 In Stock | 1 : ¥87.73000 Bulk | - | Bulk | Active | Cellular, WiFi | Wide Band | 829MHz, 2.2GHz | 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Flat Patch | 2 | 3, 2 | -17dB | 3dBi | 5 W | - | IPEX MHFHT | - | Adhesive | 0.008" (0.20mm) | GSM, LTE, WLAN | ||
1,771 In Stock | 1 : ¥71.43000 Tray | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.573GHz ~ 1.578GHz | Ceramic Patch | 1 | 1.5 | - | 2dBic | - | Cable - 205mm, LNA | U.FL (UMCC), IPEX MHF1 | - | Surface Mount | 0.276" (7.00mm) | GPS |