RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,476 In Stock | 1 : ¥34.60000 Bulk | - | Bulk | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 892MHz, 1.9GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Flat Patch | 2 | 2.2 | -12dB | 4dBi | - | - | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.006" (0.15mm) | GSM, WCDMA | ||
925 In Stock | 1 : ¥52.45000 Tray | Tray | Active | Cellular | Wide Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2GHz, 2.6GHz | 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.5GHz ~ 2.69GHz | Flat Patch | 6 | - | -6.8dB, -7dB, -7.5dB, -10dB, -10.5dB | 2dBi, 2.2dBi, 2.3dBi, 3.1dBi | 2 W | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.004" (0.10mm) | GSM, LTE, UMTS |