RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥492.59000 Box | - | Box | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.5825GHz | 1.164GHz ~ 1.188GHz, 1.559GHz ~ 1.606GHz | Module | 2 | 2 | - | 1.3dBic, 3.8dBic | Cable - 5m, LNA | SMA | IP67 | Screw Mount | 0.886" (22.50mm) | Beidou, Galileo, GLONASS, GNSS, GPS | ||
64 In Stock | 1 : ¥615.74000 Bulk | - | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.223GHz, 1.5825GHz | 1.197GHz ~ 1.249GHz, 1.559GHz ~ 1.606GHz | Module | 2 | 2 | - | 2dBic, 3.5dBic | Cable - 5m | SMA | IP67 | Magnetic | 0.886" (22.50mm) | Beidou, Galileo, GLONASS, GNSS, GPS | ||
31 In Stock | 1 : ¥1,026.23000 Box | - | Box | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.214GHz, 1.58GHz | 1.15GHz ~ 1.278GHz, 1.55GHz ~ 1.61GHz | Dome | 2 | 1.5 | - | - | LNA | TNC Female | IP67 | Connector Mount | 2.299" (58.40mm) | BeiDou, Galileo, GLONASS, GNSS, GPS | ||
0 In Stock Check Lead Time | 1 : ¥492.59000 Box | Box | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.223GHz, 1.582GHz | 1.197GHz ~ 1.249GHz, 1.559GHz ~ 1.606GHz | Module | 2 | 2 | - | 28dB | Cable - 5m, LNA | SMA | - | Magnetic | 0.886" (22.50mm) | BeiDou, Galileo, GLONASS, GNSS, GPS | |||
0 In Stock Check Lead Time | 1 : ¥1,374.65000 Bulk | - | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.238GHz, 1.585GHz | 1.198GHz ~ 1.278GHz, 1.555GHz ~ 1.615GHz | Dome | 2 | 2 | - | 5dBi, 5dBi | LNA | TNC Female | IP67 | Screw Mount | 2.185" (55.50mm) | BeiDou, Galileo, GLONASS, GNSS, GPS |