2128600001 | |
---|---|
DigiKey Part Number | 900-2128600001-ND |
Manufacturer | |
Manufacturer Product Number | 2128600001 |
Description | WI-FI/BLUETOOTH HINGED EXT ANTEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5GHz Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 5.3dBi, 4.5dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 5.3dBi, 4.5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.268" (108.40mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.41000 | ¥67.41 |
10 | ¥60.90300 | ¥609.03 |
30 | ¥58.07167 | ¥1,742.15 |
100 | ¥50.42330 | ¥5,042.33 |
250 | ¥48.15700 | ¥12,039.25 |
500 | ¥43.90794 | ¥21,953.97 |
1,000 | ¥38.24238 | ¥38,242.38 |