RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,996 In Stock | 1 : ¥13.94000 Cut Tape (CT) 3,000 : ¥5.93197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.483GHz | Chip | 1 | - | -8dB | 1.1dBi | - | - | Solder | - | Surface Mount | 0.043" (1.10mm) | Bluetooth | ||
41,109 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥1.40116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.15.4, Bluetooth, General ISM, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | - | - | 5.05dBi | 1 W | - | Solder | - | Surface Mount | 0.047" (1.20mm) | Bluetooth, ISM, Wi-Fi, Zigbee™ | |||
0 In Stock Check Lead Time | 1 : ¥5.10000 Cut Tape (CT) 3,000 : ¥1.96080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | - | -9.5dB | 0.5dBi | 2 W | - | Solder | - | Surface Mount | 0.051" (1.30mm) | - |