RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
856 In Stock | 1 : ¥14.62000 Box | - | Box | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5125GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | PCB Trace | 2 | 2 | - | 2dBi | Cable - 50mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.039" (1.00mm) | Bluetooth, WLAN, Zigbee™ | ||
1,577 In Stock | 1 : ¥16.92000 Bag | - | Bag | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.5GHz, 5.5125GHz, 6.525GHz | 2.3GHz ~ 2.7GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | PCB Trace | 3 | 2, 2.5 | - | 4.2dBi, 4.2dBi, 4.2dBi | Cable - 120mm | MHF | - | Adhesive | 0.039" (1.00mm) | 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ |