RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,402 In Stock | 1 : ¥8.16000 Bag | - | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 868MHz, 915MHz | 863MHz ~ 928MHz | PCB Trace | 2 | 2.3 | - | 1.4dBi | 10 W | Cable - 50mm | MHF4 | - | Adhesive | 0.008" (0.20mm) | ISM | ||
1,738 In Stock | 1 : ¥11.99000 Bag | - | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5125GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | PCB Trace | 2 | 2 | - | 5dBi | - | Cable - 50mm | U.FL (UMCC), IPEX MHF4 | - | Adhesive | 0.007" (0.19mm) | Bluetooth, WLAN, Zigbee™ | ||
386 In Stock | 1 : ¥15.11000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.58GHz | 1.555GHz ~ 1.605GHz | Whip, Right Angle | 1 | 2 | - | 3.16dBi | - | - | SMA Male | IP64 | Connector Mount | 1.969" (50.00mm) | GNSS |