ANT8010LL05R1516A | |
---|---|
DigiKey Part Number | 311-4601-2-ND - Tape & Reel (TR) 311-4601-1-ND - Cut Tape (CT) 311-4601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT8010LL05R1516A |
Description | RF ANT 1.575GHZ/1.602GHZ CHIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 1.602GHz Galileo, GLONASS, GPS Chip RF Antenna 1.53dBi, 1.69dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT8010LL05R1516A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | 10dB | |
Gain | 1.53dBi, 1.69dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Galileo, GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.30800 | ¥33.08 |
25 | ¥3.03080 | ¥75.77 |
100 | ¥2.25520 | ¥225.52 |
250 | ¥2.04384 | ¥510.96 |
500 | ¥1.69148 | ¥845.74 |
1,000 | ¥1.26862 | ¥1,268.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87226 | ¥2,616.78 |