RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥455.15000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.575GHz | - | Module | 2 | 2 | 10dB | 1.1dBi, 1.36dBi | - | Cable - 3m, LNA, Filter | SMA Male | IP67 | Magnetic | 0.673" (17.10mm) | GNSS | |||
3 In Stock | 1 : ¥266.51000 Bag | - | Bag | Active | Cellular, Navigation | Wide Band | 460MHz, 752MHz, 753MHz, 859MHz, 920MHz, 1.5815GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.3325GHz, 2.495GHz, 3.5GHz, 5.375GHz | 450MHz ~ 470MHz, 698MHz ~ 960MHz, 1.561GHz ~ 1.602GHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.6GHz, 4.9GHz ~ 5.85GHz | Whip, Straight | 13 | - | - | 1.46dBi, 2.87dBi, 2.87dBi, 3.26dBi, 3.58dBi, 0.75dBi, 3.95dBi, 4.17dBi, 4.85dBi, 2.82dBi, 4.16dBi, 0.26dBi, 3.88dBi | 5 W | - | SMA Male | - | Connector Mount | 8.583" (218.00mm) | Beidou, CDMA, DCS, EDGE, Galileo, GLONASS, GPRS, GPS, HSPA, LTE, PCS, UMTS, WCDMA |