RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : ¥532.92000 Bag | - | Bag | Active | - | Wide Band | 162MHz, 475MHz, 810MHz | 150MHz ~ 174MHz, 430MHz ~ 520MHz, 750MHz ~ 870MHz | Whip, Straight | 3 | 2, 2.5 | - | 0dBi, 5dBi, 4dBi | 100 W | - | NMO | IP67 | Magnetic | 17.815" (452.50mm) | - | ||
20 In Stock | 1 : ¥675.56000 Bag | - | Bag | Active | - | VHF (f < 300MHz) | 154.5MHz | 135MHz ~ 174MHz | Whip, Straight | 1 | - | - | 2dBi | 200 W | - | NMO | - | Magnetic | 51.732" (131.40cm) | - |