MAX2650EUS+T

DigiKey Part Number
MAX2650EUS+TR-ND - Tape & Reel (TR)
MAX2650EUS+CT-ND - Cut Tape (CT)
MAX2650EUS+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX2650EUS+T
Description
IC AMP CELL 0HZ-1GHZ SOT143-4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, GPS, W-LAN, WLLG 0Hz ~ 1GHz SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX2650EUS+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 1GHz
P1dB
-1dBm
Gain
18.3dB
Noise Figure
3.9dB
RF Type
Cellular, GPS, W-LAN, WLLG
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
18mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
10¥17.21600¥172.16
25¥15.54600¥388.65
100¥13.49530¥1,349.53
250¥12.40632¥3,101.58
500¥11.70242¥5,851.21
1,000¥11.08833¥11,088.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.34246¥23,356.15
5,000¥8.99644¥44,982.20
Manufacturers Standard Package