RF Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | P1dB | Gain | Noise Figure | RF Type | Voltage - Supply | Current - Supply | Test Frequency | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,659 In Stock | 1 : ¥24.47000 Cut Tape (CT) 3,000 : ¥15.39338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100MHz ~ 3.5GHz | 22.2dBm | 16dB | 0.8dB | General Purpose | 3V ~ 5V | 60mA | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 (SOT-363) | ||
4,222 In Stock | 1 : ¥26.68000 Cut Tape (CT) 1,000 : ¥13.98959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50MHz ~ 6GHz | 17.6dBm | 10.4dB | 3.9dB | CATV, DBS, LTE, MMDS, Wireless LAN | 3.1V ~ 3.5V | 83mA | 50MHz | Surface Mount | TO-243AA | SOT-89 | ||
6,819 In Stock | 1 : ¥27.34000 Cut Tape (CT) 1,000 : ¥17.83170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40MHz ~ 2.6GHz | 20.9dBm | 15.9dB | 2.1dB | CATV, DBS, LTE, MMDS, Wireless LAN | 4.8V ~ 5.2V | 63mA | 40MHz | Surface Mount | TO-243AA | SOT-89 | ||
2,366 In Stock | 1 : ¥50.41000 Cut Tape (CT) 1,000 : ¥25.19080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20MHz ~ 1GHz | 19.7dBm | 19.4dB | 2.7dB | General Purpose | 4.5V ~ 5.5V | 105mA | 380MHz | Surface Mount | TO-243AA | SOT-89-3 |