RF Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | P1dB | Gain | Noise Figure | RF Type | Voltage - Supply | Current - Supply | Test Frequency | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥59.03000 Cut Tape (CT) 1,000 : ¥28.67237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30MHz ~ 6GHz | 21dBm | 22.2dB | 2.1dB | W-CDMA | 4.75V ~ 5.25V | 94mA | 900MHz | Surface Mount | TO-243AA | SOT-89-3 | ||
131 In Stock | 1 : ¥482.88000 Strip | - | Strip | Active | 5.5GHz ~ 18GHz | 24dBm | 22dB | - | General Purpose | 4V ~ 5V | 220mA | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) |