RF Amplifiers

Results: 4
Manufacturer
Analog Devices Inc.NXP USA Inc.Skyworks Solutions Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
20MHz ~ 1GHz400MHz ~ 2.4GHz400MHz ~ 2.7GHz400MHz ~ 4GHz
P1dB
18.9dBm29dBm29.1dBm33dBm
Gain
14.6dB16dB17.5dB23.5dB
Noise Figure
3.2dB3.8dB6.6dB10dB
RF Type
Cellular, PCS, PHS, WLLGeneral PurposeISMLTE, WiMax
Voltage - Supply
3.15V ~ 5.25V4.5V ~ 5.5V4.75V ~ 5.5V5V
Current - Supply
97mA140mA188mA850mA
Test Frequency
190MHz400MHz900MHz2.14GHz
Package / Case
16-VQFN Exposed PadTO-243AA
Supplier Device Package
16-QFN (4x4)SOT-89-3SOT-89-4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
SKY65015-70LF
SKY65162-70LF
IC AMP LTE 400MHZ-2.7GHZ SOT89-4
Skyworks Solutions Inc.
18,396
In Stock
1 : ¥30.13000
Cut Tape (CT)
3,000 : ¥14.32567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400MHz ~ 2.7GHz
29dBm
23.5dB
10dB
LTE, WiMax
4.75V ~ 5.5V
188mA
400MHz
Surface Mount
TO-243AA
SOT-89-4
SOT-89-3 Top
ADL5535ARKZ-R7
IC RF AMP GPS 20MHZ-1GHZ SOT89-3
Analog Devices Inc.
3,541
In Stock
1 : ¥50.41000
Cut Tape (CT)
1,000 : ¥25.19080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20MHz ~ 1GHz
18.9dBm
16dB
3.2dB
General Purpose
4.5V ~ 5.5V
97mA
190MHz
Surface Mount
TO-243AA
SOT-89-3
16-QFN
MMG3006NT1
IC AMP CELL 400MHZ-2.4GHZ 16QFN
NXP USA Inc.
898
In Stock
1 : ¥78.90000
Cut Tape (CT)
1,000 : ¥44.38672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400MHz ~ 2.4GHz
33dBm
17.5dB
6.6dB
Cellular, PCS, PHS, WLL
5V
850mA
900MHz
Surface Mount
16-VQFN Exposed Pad
16-QFN (4x4)
SOT-89-3 Top
ADL5324ARKZ-R7
IC AMP ISM 400MHZ-4GHZ SOT89-3
Analog Devices Inc.
1,892
In Stock
1 : ¥85.52000
Cut Tape (CT)
1,000 : ¥48.10430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400MHz ~ 4GHz
29.1dBm
14.6dB
3.8dB
ISM
3.15V ~ 5.25V
140mA
2.14GHz
Surface Mount
TO-243AA
SOT-89-3
Showing
of 4

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.