Results: 0
Manufacturer
Abracon LLCDiodes IncorporatedECS Inc.Knowles Integrated MicrowaveKYOCERA AVXMurata ElectronicsNextGen ComponentsNextGen Components GroupPanasonic Electronic ComponentsParallax Inc.Qualcomm (RF front-end (RFFE) filters)Raltron ElectronicsSparkFun ElectronicsTDK Corporation
Series
-*ASRASR418S2AWCRAWCR-RSAWSCR-CELAAWSCR-CELBAWSCR-CPAWSCR-CPLAAWSCR-CPLBAWSCR-CRLA
Packaging
-BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
CeramicSAW
Frequency
200 kHz300 kHz350 kHz400 kHz420 kHz455 kHz480 kHz500 kHz522 kHz540 kHz640 kHz800 kHz
Frequency Stability
-0.6, +0.2%-0.4, +0.2%-0.11, +0.15%-0.1%, +0.12%-0.07%, +0.15%-150ppm, +50ppm±0.032ppm0.032ppm0.037ppm32ppb±0.02%±0.07%
Frequency Tolerance
-0.13%, +0.01%-0.1%, +0.04%±10ppm±0.07%±0.1%±0.15%±0.25%±0.3%±0.5%±0.7%±1%±5%
Features
-Built in CapacitorWithout Capacitor
Capacitance
1.7 pF1.9 pF2.2 pF2.6 pF2.8 pF3.3 pF3.7 pF5 pF6 pF7 pF8 pF9 pF
Impedance
9.9 Ohms10.3 Ohms13.1 Ohms20 Ohms23 Ohms25 Ohms30 Ohms40 Ohms45 Ohms50 Ohms60 Ohms70 Ohms80 Ohms100 Ohms
Operating Temperature
-45°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C-25°C ~ 85°C-20°C ~ 80°C-20°C ~ 85°C0°C ~ 70°C10°C ~ 40°C-
Mounting Type
-Surface MountThrough Hole
Package / Case
2-SMD, Gull Wing2-SMD, No Lead2-SMD, Non-Standard3-SMD, No Lead3-SMD, Non-Standard4-SMD, No Lead6-SMD, No Lead8-SMD, No Lead1008 (2520 Metric)1206 (3216 Metric)1512 (3731 Metric)1916 (4741 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.118" L x 0.118" W (3.00mm x 3.00mm)0.126" L x 0.049" W (3.20mm x 1.25mm)0.126" L x 0.051" W (3.20mm x 1.30mm)0.146" L x 0.122" W (3.70mm x 3.10mm)0.150" L x 0.150" W (3.80mm x 3.80mm)0.157" L x 0.079" W (4.00mm x 2.00mm)0.161" L x 0.114" W (4.10mm x 2.90mm)0.173" L x 0.142" W (4.40mm x 3.60mm)0.177" L x 0.079" W (4.50mm x 2.00mm)0.185" L x 0.161" W (4.70mm x 4.10mm)
Height
0.028" (0.70mm)0.031" (0.79mm)0.031" (0.80mm)0.032" (0.80mm)0.035" (0.90mm)0.037" (0.95mm)0.039" (1.00mm)0.043" (1.09mm)0.045" (1.15mm)0.047" (1.19mm)0.047" (1.20mm)0.049" (1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.