Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.08979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±5% | 4 | - | - | 8 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0804, Convex, Long Side Terminals | 0804 | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.020" (0.50mm) | |||
10,000 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.08979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±5% | 4 | - | - | 8 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0804, Convex, Long Side Terminals | 0804 | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.020" (0.50mm) |