Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,293 In Stock | 1 : ¥1.81000 Cut Tape (CT) 5,000 : ¥0.20421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±5% | 2 | - | - | 4 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0606, Convex | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.024" (0.60mm) | |||
45,298 In Stock | 1 : ¥1.81000 Cut Tape (CT) 5,000 : ¥0.20421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 1M | ±5% | 2 | - | - | 4 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0606, Convex | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.024" (0.60mm) |