Results: 0
Manufacturer
3PEAKAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedBourns Inc.Caddock Electronics Inc.Cal-Chip Electronics, Inc.CTS Resistor ProductsKYOCERA AVXOhmitePanasonic Electronic ComponentsRohm SemiconductorSamsung Electro-Mechanics
Series
-*17762NBS300144300144Z300145300145Z300190300190Z300191300191Z
Packaging
-BagBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Circuit Type
-BussedDecade ResistorDual TerminatorIsolatedR2R LadderVoltage Divider
Resistance (Ohms)
0.011.11.21.31.51.61.81.9782, 2.0225k22, 1.998k2.2
Tolerance
±0.005%±0.01%±0.02%±0.05%±0.1%±0.25%±0.5%±1%±1Ohm±2%±2Ohm±2Ohm, ±2%±5%±7.5%
Number of Resistors
2345678910111213
Resistor Matching Ratio
±0.003%±0.005%±0.01%±0.0125%±0.02%±0.025%±0.03%±0.035%±0.05%±0.1%±0.5%±1%±2%-
Resistor-Ratio-Drift
-50/ +10ppm/°C0/ -50 ppm/°C±0.1ppm/°C±0.2ppm/°C±0.4ppm/°C±0.5ppm/°C0.5ppm/°C±1ppm/°C1ppm/°C±1.5ppm/°C±2ppm/°C2.5ppm/°C
Number of Pins
345678910111213141618
Power Per Element
25mW31mW31.25mW40mW50mW60mW, 66mW62.5mW63mW67.2mW68mW80mW83mW
Temperature Coefficient
-200/+600ppm/°C0/ -50ppm/°C±0.2ppm/°C±2ppm/°C±2.5ppm/°C±5ppm/°C±8ppm/°C±10ppm/°C±20ppm/°C±25ppm/°C25ppm/°C±30ppm/°C
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 175°C-55°C ~ 180°C-55°C ~ 215°C-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 125°C0°C ~ 70°C-
Grade
-AutomotiveMilitary
Qualification
-AEC-Q200MIL-PRF-83401/01MIL-PRF-83401/02MIL-PRF-83401/04MIL-PRF-83401/05MIL-PRF-83401/06MIL-PRF-83401/07MIL-PRF-83401/08MIL-PRF-83401/09
Applications
-Automotive AEC-Q200, DDR SDRAM, DRAM, MDDRAutomotive AEC-Q200, Voltage Divider (TCR Matched)Compact PCI®DDR SDRAMDDR SDRAM, DRAM, MDDRDDRAM, SDRAMDRAM, SDRAM, IDEGTL, GTL+, AGTL+LVD SCSILVDSLVDS, LVPECLLVPECLMilitary
Mounting Type
-Surface MountThrough Hole
Package / Case
3-SIP4-SIP4-SIP Variation5-SIP5-SSIP6-DFN Exposed Pad6-SIP6-SSIP7-SIP8-DFN Exposed Pad8-DIP (0.300", 7.62mm)8-SIP
Supplier Device Package
3-SIP4-SIP5-SIP6-SIP6-SON (2x2)7-SIP8-DFN (4x4)8-DIP8-EMSOP8-MSOP8-MSOP-EP8-SIP
Size / Dimension
0.030" L x 0.030" W (0.76mm x 0.76mm)0.031" L x 0.024" W (0.80mm x 0.60mm)0.033" L x 0.024" W (0.85mm x 0.60mm)0.034" L x 0.034" W (0.86mm x 0.86mm)0.039" L x 0.039" W (1.00mm x 1.00mm)0.055" L x 0.024" W (1.40mm x 0.60mm)0.060" L x 0.030" W (1.52mm x 0.76mm)0.063" L x 0.059" W (1.60mm x 1.50mm)0.063" L x 0.063" W (1.60mm x 1.60mm)0.079" L x 0.039" W (2.00mm x 1.00mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.100" L x 0.079" W (2.54mm x 2.00mm)
Height - Seated (Max)
0.011" (0.28mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.35mm)0.016" (0.40mm)0.018" (0.45mm)0.018" (0.46mm)0.020" (0.50mm)0.022" (0.55mm)0.024" (0.60mm)0.024" (0.61mm)0.025" (0.64mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.