Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,311 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Bussed | 4.7k | ±2% | 8 | - | 50ppm/°C | 9 | 250mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 9-SIP | 9-SIP | 0.898" L x 0.098" W (22.81mm x 2.49mm) | 0.250" (6.35mm) | |||
2,146 In Stock | 1 : ¥25.53000 Tube | Tube | Active | Bussed | 10k | ±2% | 8 | - | 50ppm/°C | 9 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 9-SIP | 9-SIP | 0.884" L x 0.085" W (22.45mm x 2.16mm) | 0.195" (4.95mm) | |||
536 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Bussed | 4.7k | ±2% | 8 | - | - | 9 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 9-SIP | 9-SIP | 0.898" L x 0.098" W (22.81mm x 2.49mm) | 0.200" (5.08mm) |