Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,454 In Stock | 1 : ¥1.48000 Cut Tape (CT) 5,000 : ¥0.17513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 470 | ±1% | 4 | - | - | 8 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave, Long Side Terminals | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.024" (0.60mm) | |||
19,217 In Stock | 1 : ¥0.82000 Cut Tape (CT) 5,000 : ¥0.07047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 5.6k | ±5% | 4 | - | - | 8 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave, Long Side Terminals | 1206 | 0.126" L x 0.061" W (3.20mm x 1.55mm) | 0.024" (0.60mm) | |||
14,848 In Stock | 1 : ¥1.81000 Cut Tape (CT) 5,000 : ¥0.20896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 33 | ±5% | 4 | - | - | 8 | 63mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Convex, Long Side Terminals | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.024" (0.60mm) |