Resistor Networks, Arrays

Results: 15
Manufacturer
Bourns Inc.YAGEO
Series
CAT16CAY16TC164
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance (Ohms)
221002203301k2k2.2k4.7k10k22k47k100k
Tolerance
±1%±5%
Operating Temperature
-55°C ~ 125°C-55°C ~ 155°C
Grade
-Automotive
Qualification
-AEC-Q200
Applications
-DDRAM, SDRAM
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206-
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)0.028" (0.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1206 (3216 Metric)
CAT16-103J4LF
RES ARRAY 4 RES 10K OHM 1206
Bourns Inc.
52,002
In Stock
1 : ¥0.82000
Cut Tape (CT)
5,000 : ¥0.07047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.061" W (3.20mm x 1.55mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-102J4LF
RES ARRAY 4 RES 1K OHM 1206
Bourns Inc.
110,429
In Stock
1 : ¥0.82000
Cut Tape (CT)
5,000 : ¥0.07753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
1206 (3216 Metric)
CAT16-220J4LF
RES ARRAY 4 RES 22 OHM 1206
Bourns Inc.
83,971
In Stock
1 : ¥0.82000
Cut Tape (CT)
5,000 : ¥0.07047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.061" W (3.20mm x 1.55mm)
0.024" (0.60mm)
1206 (3216 Metric)
CAT16-473J4LF
RES ARRAY 4 RES 47K OHM 1206
Bourns Inc.
66,273
In Stock
1 : ¥0.82000
Cut Tape (CT)
5,000 : ¥0.05131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
47k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.061" W (3.20mm x 1.55mm)
0.024" (0.60mm)
1206 (3216 Metric)
CAT16-222J4LF
RES ARRAY 4 RES 2.2K OHM 1206
Bourns Inc.
53,255
In Stock
1 : ¥0.82000
Cut Tape (CT)
5,000 : ¥0.07047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
2.2k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.061" W (3.20mm x 1.55mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-101J4LF
RES ARRAY 4 RES 100 OHM 1206
Bourns Inc.
43,377
In Stock
1 : ¥0.82000
Cut Tape (CT)
5,000 : ¥0.07753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
1206 (3216 Metric)
CAT16-221J4LF
RES ARRAY 4 RES 220 OHM 1206
Bourns Inc.
41,945
In Stock
1 : ¥0.82000
Cut Tape (CT)
5,000 : ¥0.07047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
220
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.061" W (3.20mm x 1.55mm)
0.024" (0.60mm)
1206 (3216 Metric)
CAT16-472J4LF
RES ARRAY 4 RES 4.7K OHM 1206
Bourns Inc.
26,591
In Stock
1 : ¥0.82000
Cut Tape (CT)
5,000 : ¥0.07047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.061" W (3.20mm x 1.55mm)
0.024" (0.60mm)
1206 (3216 Metric)
CAT16-331J4LF
RES ARRAY 4 RES 330 OHM 1206
Bourns Inc.
25,065
In Stock
1 : ¥0.82000
Cut Tape (CT)
5,000 : ¥0.07047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
330
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.061" W (3.20mm x 1.55mm)
0.024" (0.60mm)
1206 (3216 Metric)
CAT16-202J4LF
RES ARRAY 4 RES 2K OHM 1206
Bourns Inc.
15,040
In Stock
1 : ¥0.82000
Cut Tape (CT)
5,000 : ¥0.07047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
2k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.061" W (3.20mm x 1.55mm)
0.024" (0.60mm)
1206 (3216 Metric)
CAT16-104J4LF
RES ARRAY 4 RES 100K OHM 1206
Bourns Inc.
1,603
In Stock
1 : ¥0.82000
Cut Tape (CT)
5,000 : ¥0.07047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.061" W (3.20mm x 1.55mm)
0.024" (0.60mm)
1206 (3216 Metric)
CAT16-1002F4LF
RES ARRAY 4 RES 10K OHM 1206
Bourns Inc.
145,112
In Stock
1 : ¥1.07000
Cut Tape (CT)
5,000 : ¥0.12405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±1%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
1206 (3216 Metric)
CAT16-1001F4LF
RES ARRAY 4 RES 1K OHM 1206
Bourns Inc.
47,097
In Stock
1 : ¥1.07000
Cut Tape (CT)
5,000 : ¥0.12405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±1%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
TC164-Series-1206(3216-Metric)
TC164-JR-071KL
RES ARRAY 4 RES 1K OHM 1206
YAGEO
39,697
In Stock
1 : ¥1.07000
Cut Tape (CT)
5,000 : ¥0.12658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
DDRAM, SDRAM
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
1206 (3216 Metric)
CAT16-2202F4LF
RES ARRAY 4 RES 22K OHM 1206
Bourns Inc.
5,276
In Stock
1 : ¥1.07000
Cut Tape (CT)
5,000 : ¥0.12405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22k
±1%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
Showing
of 15

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.