Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137,973 In Stock | 1 : ¥1.72000 Cut Tape (CT) 5,000 : ¥0.24372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±5% | 4 | - | - | 8 | 63mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | DDR SDRAM, DRAM, MDDR | Surface Mount | 1206 (3216 Metric), Concave, Long Side Terminals | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.028" (0.70mm) | |||
8,630 In Stock | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥0.29174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 8.2k | ±5% | 8 | - | - | 16 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1506, Convex, Long Side Terminals | 1506 | 0.150" L x 0.063" W (3.80mm x 1.60mm) | 0.022" (0.55mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥1.13102 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | 0.0 | Jumper | 4 | - | - | 8 | 100mW | - | -55°C ~ 125°C | - | - | - | Surface Mount | 2009, Concave, Long Side Terminals | 2009 | 0.200" L x 0.087" W (5.08mm x 2.20mm) | 0.035" (0.90mm) |