Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,235 In Stock | 1 : ¥30.38000 Tube | Tube | Active | Isolated | 10k | ±2% | 5 | - | 50ppm/°C | 10 | 300mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 10-SIP | 10-SIP | 0.984" L x 0.085" W (24.99mm x 2.16mm) | 0.195" (4.95mm) | |||
1,945 In Stock | 1 : ¥21.35000 Tube | Tube | Active | Isolated | 220k | ±2% | 5 | - | 50ppm/°C | 10 | 300mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 10-SIP | 10-SIP | 0.984" L x 0.085" W (24.99mm x 2.16mm) | 0.195" (4.95mm) | |||
1,970 In Stock | 1 : ¥12.07000 Tube | Tube | Active | Isolated | 20k | ±2% | 5 | - | 50ppm/°C | 10 | 300mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 10-SIP | 10-SIP | 0.984" L x 0.085" W (24.99mm x 2.16mm) | 0.195" (4.95mm) |