Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
411,874 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.15291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 22 | ±5% | 4 | - | - | 8 | 31mW | ±200ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0804, Concave, Long Side Terminals | - | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.022" (0.55mm) | |||
35,394 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.35651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±5% | 4 | - | - | 8 | 31mW | ±200ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0502 (1406 Metric), Long Side Terminals | 0502 | 0.055" L x 0.024" W (1.40mm x 0.60mm) | 0.018" (0.45mm) |