Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,102 In Stock | 1 : ¥17.73000 Tube | Tube | Active | Isolated | 4.7k | ±2% | 8 | - | 50ppm/°C | 16 | 250mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | 0.865" L x 0.300" W (21.97mm x 7.62mm) | 0.185" (4.69mm) | |||
1,732 In Stock | 1 : ¥17.73000 Tube | Tube | Active | Isolated | 3.3k | ±2% | 8 | - | 50ppm/°C | 16 | 250mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | 0.865" L x 0.300" W (21.97mm x 7.62mm) | 0.185" (4.69mm) |