Resistor Networks, Arrays

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Resistors
24
Number of Pins
48
Package / Case
0606, Convex1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
0606-
Size / Dimension
0.063" L x 0.059" W (1.60mm x 1.50mm)0.126" L x 0.059" W (3.20mm x 1.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1,419
In Stock
1 : ¥23.15000
Cut Tape (CT)
1,000 : ¥9.70153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
20k
±0.25%
2
±0.05%
±7.5ppm/°C
4
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
940
In Stock
1 : ¥25.53000
Cut Tape (CT)
1,000 : ¥11.62935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
20k
±0.25%
4
±0.05%
±7.5ppm/°C
8
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
Showing
of 2

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.