Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,048 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Bussed | 330 | ±2% | 10 | - | - | 11 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 11-SIP | 11-SIP | 1.098" L x 0.098" W (27.89mm x 2.49mm) | 0.200" (5.08mm) | |||
464 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Bussed | 10k | ±2% | 10 | - | - | 11 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 11-SIP | 11-SIP | 1.098" L x 0.098" W (27.89mm x 2.49mm) | 0.200" (5.08mm) |