Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,892 In Stock | 1 : ¥22.91000 Tube | Tube | Active | Isolated | 1k | ±2% | 8 | - | - | 16 | 160mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | - | 0.390" L x 0.154" W (9.90mm x 3.90mm) | 0.069" (1.75mm) | |||
2,651 In Stock | 1 : ¥23.15000 Cut Tape (CT) 1,000 : ¥9.70153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | 100k | ±0.25% | 2 | ±0.05% | ±7.5ppm/°C | 4 | 125mW | ±25ppm/°C | -55°C ~ 155°C | Automotive | AEC-Q200 | Voltage Divider (TCR Matched) | Surface Mount | 0606, Convex | 0606 | 0.063" L x 0.059" W (1.60mm x 1.50mm) | 0.022" (0.55mm) | |||
2,722 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥4.37377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±0.1% | 2 | ±0.05% | ±5ppm/°C | 4 | 125mW | ±10ppm/°C | -55°C ~ 155°C | Automotive | AEC-Q200 | Voltage Divider (TCR Matched) | Surface Mount | 0606, Convex | 0606 | 0.063" L x 0.059" W (1.60mm x 1.50mm) | 0.022" (0.55mm) | |||
846 In Stock | 1 : ¥49.75000 Cut Tape (CT) 1,000 : ¥23.80843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±0.1% | 8 | ±0.025% | ±5ppm/°C | 16 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.220", 5.59mm Width) | - | 0.440" L x 0.220" W (11.18mm x 5.59mm) | 0.085" (2.16mm) |