Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
337 In Stock | 1 : ¥135.62000 Bulk | Bulk | Active | Decade Resistor | 1k, 9k, 90k, 900k, 9M | ±0.1% | 5 | ±0.1% | ±10ppm/°C | 6 | 62.5mW | ±30ppm/°C | -40°C ~ 85°C | - | - | Voltage Divider (TCR Matched) | Through Hole | 10-SIP, 6 Leads | - | 1.000" L x 0.110" W (25.40mm x 2.79mm) | 0.550" (13.97mm) | |||
233 In Stock | 1 : ¥30.62000 Cut Tape (CT) 250 : ¥13.54568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Divider | 1.5M | ±1% | 2 | ±1% | ±10 ppm/°C | 3 | 1.5W | ±100ppm/°C | -55°C ~ 155°C | Automotive | AEC-Q200 | Voltage Divider (TCR Matched) | Surface Mount | 4527 J-Lead | 4527 | 0.455" L x 0.275" W (11.56mm x 6.98mm) | 0.177" (4.49mm) | |||
166 In Stock | 1 : ¥30.62000 Cut Tape (CT) 250 : ¥17.51188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Divider | 6M | ±1% | 2 | ±1% | ±10 ppm/°C | 3 | 1.5W | ±100ppm/°C | -55°C ~ 155°C | Automotive | AEC-Q200 | Voltage Divider (TCR Matched) | Surface Mount | 4527 J-Lead | 4527 | 0.455" L x 0.275" W (11.56mm x 6.98mm) | 0.177" (4.49mm) | |||
89 In Stock | 1 : ¥41.21000 Cut Tape (CT) 250 : ¥23.75536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Divider | 2.5M | ±0.5% | 2 | ±0.5% | ±10 ppm/°C | 3 | 1.5W | ±100ppm/°C | -55°C ~ 155°C | Automotive | AEC-Q200 | Voltage Divider (TCR Matched) | Surface Mount | 4527 J-Lead | 4527 | 0.455" L x 0.275" W (11.56mm x 6.98mm) | 0.177" (4.49mm) |