Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,930 In Stock | 1 : ¥2.30000 Cut Tape (CT) 5,000 : ¥0.26554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 1k | ±5% | 8 | - | - | 16 | 62.5mW | ±200ppm/°C | -55°C ~ 155°C | Automotive | AEC-Q200 | DDRAM, SDRAM | Surface Mount | 1606, Convex, Long Side Terminals | - | 0.157" L x 0.063" W (4.00mm x 1.60mm) | 0.022" (0.55mm) | |||
50,170 In Stock | 1 : ¥2.30000 Cut Tape (CT) 5,000 : ¥0.26554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Isolated | 22 | ±5% | 8 | - | - | 16 | 62.5mW | ±200ppm/°C | -55°C ~ 155°C | Automotive | AEC-Q200 | DDRAM, SDRAM | Surface Mount | 1606, Convex, Long Side Terminals | - | 0.157" L x 0.063" W (4.00mm x 1.60mm) | 0.022" (0.55mm) |