Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,216 In Stock | 1 : ¥83.17000 Tube | Tube | Active | Isolated | 1.25k, 5k | ±15% | 4 | ±0.025% | ±0.2ppm/°C | 8 | 800mW | ±25ppm/°C | 0°C ~ 70°C | - | - | Voltage Divider (TCR Matched) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.10mm) | |||
614 In Stock | 1 : ¥83.17000 Tube | Tube | Active | Isolated | 1k, 5k | ±15% | 4 | ±0.025% | ±0.2ppm/°C | 8 | 800mW | ±25ppm/°C | 0°C ~ 70°C | - | - | Voltage Divider (TCR Matched) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.10mm) | |||
442 In Stock | 1 : ¥163.21000 Tube | Tube | Active | Isolated | 10k | ±7.5% | 4 | ±0.01% | ±0.2ppm/°C | 8 | 800mW | ±25ppm/°C | 0°C ~ 70°C | - | - | Voltage Divider (TCR Matched) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.10mm) |