TC164-JR-0710KL

DigiKey Part Number
TC164J-10KTR-ND - Tape & Reel (TR)
TC164J-10KCT-ND - Cut Tape (CT)
TC164J-10KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-JR-0710KL
Description
RES ARRAY 4 RES 10K OHM 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-JR-0710KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.91900¥9.19
25¥0.67000¥16.75
50¥0.52060¥26.03
100¥0.35380¥35.38
250¥0.29028¥72.57
500¥0.23086¥115.43
1,000¥0.16379¥163.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.12658¥632.90
10,000¥0.11355¥1,135.50
25,000¥0.10424¥2,606.00
50,000¥0.09792¥4,896.00
125,000¥0.09568¥11,960.00
Manufacturers Standard Package