Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
890 In Stock | 1 : ¥13.05000 Cut Tape (CT) 2,000 : ¥4.85077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±2% | 7 | - | - | 14 | 160mW | ±100ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 14-SOIC (0.220", 5.59mm Width) | 14-SOM | 0.390" L x 0.220" W (9.91mm x 5.59mm) | 0.094" (2.40mm) | |||
1,980 In Stock | 1 : ¥7.47000 Tube | Tube | Active | Isolated | 10k | ±2% | 7 | - | - | 14 | 160mW | ±100ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 14-SOIC (0.220", 5.59mm Width) | 14-SOM | 0.390" L x 0.220" W (9.91mm x 5.59mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.85077 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | 3.3k | ±2% | 7 | - | - | 14 | 160mW | ±100ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 14-SOIC (0.220", 5.59mm Width) | 14-SOM | 0.390" L x 0.220" W (9.91mm x 5.59mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥5.00277 Tube | Tube | Active | Isolated | 1k | ±2% | 7 | - | - | 14 | 160mW | ±100ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 14-SOIC (0.220", 5.59mm Width) | 14-SOM | 0.390" L x 0.220" W (9.91mm x 5.59mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥5.00277 Tube | Tube | Active | Isolated | 3.3k | ±2% | 7 | - | - | 14 | 160mW | ±100ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 14-SOIC (0.220", 5.59mm Width) | 14-SOM | 0.390" L x 0.220" W (9.91mm x 5.59mm) | 0.094" (2.40mm) |