Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
939,360 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.07996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±5% | 4 | - | - | 8 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0804, Convex, Long Side Terminals | 0804 | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.018" (0.45mm) | |||
746,882 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.07996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 22 | ±5% | 4 | - | - | 8 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0804, Convex, Long Side Terminals | 0804 | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.018" (0.45mm) | |||
665,978 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.07996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 33 | ±5% | 4 | - | - | 8 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0804, Convex, Long Side Terminals | 0804 | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.018" (0.45mm) | |||
4,887,802 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.06363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 4.7k | ±5% | 4 | - | - | 8 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0804, Convex, Long Side Terminals | 0804 | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.018" (0.45mm) | |||
56,896 In Stock | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥0.29174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 0.0 | Jumper | 8 | - | - | 16 | 62.5mW | - | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1506, Convex, Long Side Terminals | 1506 | 0.150" L x 0.063" W (3.80mm x 1.60mm) | 0.022" (0.55mm) | |||
3,975 In Stock | 1 : ¥3.12000 Cut Tape (CT) 4,000 : ¥0.40589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 0.0 | Jumper | 4 | - | - | 8 | 125mW | - | -55°C ~ 155°C | Automotive | AEC-Q200 | DDRAM, SDRAM | Surface Mount | 2012, Convex, Long Side Terminals | - | 0.200" L x 0.126" W (5.08mm x 3.20mm) | 0.028" (0.70mm) |